T4502 | C.K Tools
Screwdriver kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, L 25 mm, T4502
Order No.: 03L4111
EAN: 5013969996814
MPN:
T4502
Unit Price (€ / pc.)
54.383 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Premium quality S2 alloy steel for exceptional strength & durability
- Precision machined tip for an exact fit & damage free screwing
- 25 mm bits
- Contents:
1xPZ1 / 4xPZ2 / 1xPZ3
2xTX10 / 4xTX15 / 4xTX20 /2xTX25 / 2xTX30 / 1xTX40
1xPH1 / 2xPH2
1xSL4.0 mm / 1xSL5.5 mm / 1xSL6.5 mm
1x hex 4.0 mm / 1x hex 5.0 mm / 1x hex 6.0 mm
1 x bitholder
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 25 mm | |
Peak type | Phillips/Pozidriv/Schlitz/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |