T4509 | C.K Tools
Screwdriver kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, T4509
Order No.: 03L4114
EAN: 5013969996623
MPN:
T4509
Unit Price (€ / pc.)
24.9781 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Premium quality S2 alloy steel for exceptional strength & durability
- Precision machined tip for an exact fit & damage free screwing
- 25 mm bits
- Contents of set:
2 x PH1 / 4 x PH2 / 2 x PH3
4 x PZ1 / 8 x PZ2 / 4 x PZ3
2 x 4.0 mm / 2 x 5,5 mm / 2 x 6,0 mm / 2 x 8,0 mm (slotted)
1 x TX15 / 1 x TX20 / 1 x TX25 / 1 x TX30
1 x 3,0 mm / 1 x 4,0 mm / 1 x 5,0 mm / 1 x 6,0 mm (hexagon)
1 x bit holder
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Pozidriv/Schlitz/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |