T4510 | C.K Tools

Bit, PH2, PZ1, PZ2, PZ3, Phillips/Pozidriv, L 25 mm, T4510

Order No.: 05L6603
EAN: 5013969996630
MPN:
T4510
BLUE STEEL
T4510 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.7651 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
5 pcs.
19.5993 €
10 pcs.
17.6358 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Manufactured from specially formulated V8 steel alloy for extreme toughness

- Features torsion control technology to withstand the stresses of high torque applications

- Blue steel impact bits provide a vasty extended working life

- Colour coded for convenience

- Bit length: 25 mm

Technical specifications
Version Bit Set
ESD protection No
Size PH2, PZ1, PZ2, PZ3
Length 25 mm
Peak type Phillips/Pozidriv
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes