T4512 | C.K Tools

Bit, PH1, PH2, PH3, Phillips, L 50 mm, T4512

Order No.: 05L6605
EAN: 5013969996654
MPN:
T4512
BLUE STEEL
T4512 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
5 pcs.
9.7461 €
10 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Manufactured from specially formulated V8 steel alloy for extreme toughness

- Features torsion control technology to withstand the stresses of high torque applications

- Blue steel impact bits provide a vasty extended working life

- Colour coded for convenience

- Bit length: 50 mm

Technical specifications
Version Bit Set
ESD protection No
Size PH1, PH2, PH3
Length 50 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes