T4513 | C.K Tools
Bit, T15, T20, T25, T30, TORX, L 50 mm, T4513
Order No.: 05L6606
EAN: 5013969996661
MPN:
T4513
BLUE STEEL
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
- Bit length: 50 mm
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | T15, T20, T25, T30 | |
Length | 50 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |