T4518 | C.K Tools
Screwdriver kit, different sizes, Phillips, L 25 mm, T4518
Order No.: 03L4118
EAN: 5013969996791
MPN:
T4518
Unit Price (€ / pc.)
20.587 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Premium quality S2 alloy steel for exceptional strength & durability
- Precision machined tip for an exact fit & damage free screwing
- 25 mm bits
- Contents: 1 x PH1 / 4 x PH 2 / 1 x PH3 / 1 x bit holder
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 25 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |