T4519 | C.K Tools
Screwdriver kit, different sizes, Phillips/Pozidriv/hexagon/TORX, L 25 mm, T4519
Order No.: 03L4119
EAN: 5013969984958
MPN:
T4519
Unit Price (€ / pc.)
30.583 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents:
Screwdriver bit holder
Quick change chuck
Slotted, sizes: 4, 5, 6, & 7mm, Pozidriv, sizes: 1, 2 & 3, Phillips, sizes: 1, 2 & 3, TX, sizes: 10, 15, 20, 25, 30 & 40, Hexagon, sizes: 3, 4, 5, & 6mm. 2 x drill/driver bits, sizes: 2.5mm x Pozidriv1 & 3.0mm x Pozidriv2. 1 x drill/driver bit, size: 4.0mm x Pozidriv3.
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 25 mm | |
Peak type | Phillips/Pozidriv/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |