T4520 | C.K Tools
Screwdriver kit, different sizes, Phillips/Pozidriv/hexagon/TORX, L 25 mm, T4520
Order No.: 03L4120
EAN: 5013969004984
MPN:
T4520
Unit Price (€ / pc.)
23.2764 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents:
Screwdriver bit holder
Bits, slotted, sizes: 3, 4, 4.5, 5, 5.5, 6, 7, 8 & 9 mm, Pozidriv, sizes: 0, 1, 2 & 3, Phillips, sizes: 0, 1, 2, & 3, TX, sizes: 8, 10, 15, 20, 25, 27, 30 & 40, Hexagon, sizes: 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6 mm
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 25 mm | |
Peak type | Phillips/Pozidriv/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |