T4523 | C.K Tools
Screwdriver kit, different sizes, TORX, L 25 mm, T4523
Order No.: 03L4123
EAN: 5013969004953
MPN:
T4523
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: TX 8, 10, 15, 20, 25, 27, 30 & 40
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 25 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |