T4524 | C.K Tools
Screwdriver kit, different sizes, hexagon, L 25 mm, T4524
Order No.: 03L4124
EAN: 5013969004946
MPN:
T4524
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6 mm
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 25 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |