T4528 | C.K Tools
Screwdriver kit, different sizes, hexagon, L 25 mm, T4528
Order No.: 03L4127
EAN: 5013969025668
MPN:
T4528
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: 2, 2.5, 3, 4, 5, 5.5, 6 & 7 mm
Technical specifications
Ausführung | Bit Set | |
ESD-Schutz | No | |
Größe | verschiedene Größen | |
Länge | 25 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |