T4560 HEX25 | C.K Tools

Bit, 2.5 mm, hexagon, L 25 mm, T4560 HEX25

Order No.: 03L4135
EAN: 4099891370602
MPN:
T4560 HEX25
T4560 HEX25 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.9520 €

- Manufactured from specially formulated V8 steel alloy for extreme toughness

- Features torsion control technology to withstand the stresses of high torque applications

- Blue steel impact bits provide a vasty extended working life

- Colour coded for convenience

Technical specifications
Version Bit
ESD protection No
Size 2,5 mm
Length 25 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes