T4560 HEX40 | C.K Tools
Bit, 4 mm, hexagon, L 25 mm, T4560 HEX40
Order No.: 03L4137
EAN: 4099891370626
MPN:
T4560 HEX40
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | 4 mm | |
Length | 25 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |