T4560 HEX60 | C.K Tools

Bit, 6 mm, hexagon, L 25 mm, T4560 HEX60

Order No.: 03L4139
EAN: 4099891370640
MPN:
T4560 HEX60
T4560 HEX60 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.9520 €

- Manufactured from specially formulated V8 steel alloy for extreme toughness

- Features torsion control technology to withstand the stresses of high torque applications

- Blue steel impact bits provide a vasty extended working life

- Colour coded for convenience

Technical specifications
Version Bit
ESD protection No
Size 6 mm
Length 25 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes