T4560 PH2D15 | C.K Tools

Bit kit, PH2, Phillips, BL 25 mm, L 25 mm, T4560 PH2D15

Order No.: 04L1041
EAN: 5013969247749
MPN:
T4560 PH2D15
T4560 PH2D15 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4560 PH2D15 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8048 €

Bit set, T4560 PH2D15, C.K Tools

Features

  • Manufactured from specially formulated V8 steel alloy for extreme toughness
  • Features torsion control technology to withstand the stresses of high torque applications
  • Blue steel impact bits provide a vasty extended working life
  • Colour coded for convenience
Technical specifications
Version Bit Set
ESD protection No
1000V Insulated No
Size PH2
Blade length 25 mm
Peak type Phillips
Length 25 mm
Logistics
Country of origin CN
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes