T4560 PZ1D | C.K Tools
Bit, PZ1, Pozidriv, L 25 mm, T4560 PZ1D
Order No.: 03L4147
EAN: 5013969996685
MPN:
T4560 PZ1D
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
2 pcs.
3.4629 €
10 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | PZ1 | |
Length | 25 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |