T4560 PZ3D15 | C.K Tools
Bit kit, PZ3, Pozidriv, BL 25 mm, L 25 mm, T4560 PZ3D15
Order No.: 04L1043
EAN: 5013969247756
MPN:
T4560 PZ3D15
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Bit set, T4560 PZ3D15, C.K Tools
Features
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical specifications
Version | Bit Set | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ3 | |
Blade length | 25 mm | |
Peak type | Pozidriv | |
Length | 25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |