T4560 PZ3LD | C.K Tools
Bit, PZ3, Pozidriv, L 50 mm, T4560 PZ3LD
Order No.: 03L4158
EAN: 5013969996739
MPN:
T4560 PZ3LD
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | PZ3 | |
Length | 50 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |