T4564SDSC | C.K Tools
Bit holder, L 74 mm, T4564SDSC
Order No.: 03L4183
EAN: 5013969975239
MPN:
T4564SDSC
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Stainless steel - strong & corrosion resistant
- Magnetic base for bit retention
- According to DIN 7427
- SDS Plus drive
- Length: 74 mm
Technical specifications
Version | Bithalter | |
ESD protection | No | |
Length | 74 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |