T4569TINC | C.K Tools

Screwdriver 6 in 1 Bit Set TIN PZD

Order No.: 03L4185
EAN: 5013969035933
MPN:
T4569TINC
T4569TINC C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.3371 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3371 €

- Premium quality chrome vanadium steel

- Titanium Nitride coated for the ultimate wear resistance

- Precision machined tip for an exact screw fit & damage free screwdriving

- Contents of set: 1 x Bit holder, Bits: 1 x PZ 1 and PZ 3, 4 x PZ 2

Technical specifications
Version Schraubendreher Set
Size verschiedene Größen
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes