T4570 200 | C.K Tools

Bit holder, L 200 mm, T4570 200

Order No.: 03L4188
EAN: 5013969996593
MPN:
T4570 200
T4570 200 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 6 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
6.7354 €
50 pcs.
6.2951 €
150 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Strong & corrosion resistant stainless steel sleeve

- Magnetic base and c-ring securely retains the bit in place

- Drive conforms to DIN 3126 E6.3 & ISO 1173

- Length: 200 mm

Technical specifications
Ausführung Bithalter
ESD-Schutz No
Länge 200 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes