T4581 | C.K Tools
Bit Holder Hand Driver
Order No.: 03L4189
EAN: 5013969978933
MPN:
T4581
Unit Price (€ / pc.)
17.017 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Shatter resistant acetate handle - wipe clean, oil and acid resistant
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
- Chrome plated toughened alloy steel shaft for increased strength & durability
- Magnetic holder for bit retention
- Overall length: 250 mm
Technical specifications
Version | Bithalter | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |