T4582ESD | C.K Tools
Triton ESD Bit Holder
Order No.: 03L4190
EAN: 5013969983128
MPN:
T4582ESD
Unit Price (€ / pc.)
15.2439 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to DIN EN 61340 5,1 & 5,2
- Overall length: 225 mm
Technical specifications
Version | Bithalter | |
ESD protection | Yes | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |