T4718ESD 1030 | C.K Tools
ESD screwdriver, T10, TORX, BL 300 mm, L 390 mm, T4718ESD 1030
Order No.: 03L4226
EAN: 5013969983685
MPN:
T4718ESD 1030
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to IEC 61340 5.1 & 5.2
- Size: TX 10
- Visible blade length: 300 mm
- Overall length: 390 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | T10 | |
Blade length | 300 mm | |
Peak type | TORX | |
Length | 390 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |