T4718ESD 15 | C.K Tools

ESD screwdriver, T15, TORX, BL 80 mm, L 170 mm, T4718ESD 15

Order No.: 03L4227
EAN: 5013969970715
MPN:
T4718ESD 15
T4718ESD 15 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8885 €

- Ergonomic tri-lobe handle design for comfort & effective delivery of torque

- Fully ESD compliant for safe use on sensitive electronic components

- Toughened alloy steel blade for exceptional strength & durability

- Black anti-peel finish eliminates the risk of damage from flaking chrome

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- According to IEC 61340 5.1 & 5.2

- Size: TX 15

- Visible blade length: 80 mm

- Overall length: 170 mm

Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size T15
Blade length 80 mm
Peak type TORX
Length 170 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes