T4718ESD 20 | C.K Tools

ESD screwdriver, T8, TORX, BL 70 mm, L 180 mm, T4718ESD 20

Order No.: 03L4229
EAN: 5013969970722
MPN:
T4718ESD 20
T4718ESD 20 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2098 €

- Ergonomic tri-lobe handle design for comfort & effective delivery of torque

- Fully ESD compliant for safe use on sensitive electronic components

- Toughened alloy steel blade for exceptional strength & durability

- Black anti-peel finish eliminates the risk of damage from flaking chrome

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- According to IEC 61340 5.1 & 5.2

- Size: TX 20

- Visible blade length: 90 mm

- Overall length: 180 mm

Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size T8
Blade length 70 mm
Peak type TORX
Length 180 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes