T4720-055 | C.K Tools

Screwdriver, 5.5 mm, slotted, BL 100 mm, L 200 mm, T4720-055

Order No.: 03L4230
EAN: 5013969704594
MPN:
T4720-055
T4720-055 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4026 €

- Tip type marking for easy identification

- Large soft grip tri-lobe handle for exceptional comfort & high torque turns

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated, toughened alloy steel blade for increased strength & durability

- Magnetic tip holds the screw securely to the tip to aid positioning & setting

- According to ISO 2380-2

- Blade width: 5,5 mm

- Visible blade length: 100 mm

- Overall length: 200 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5,5 mm
Blade length 100 mm
Peak type Schlitz
Length 200 mm
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes