T4722-2250 | C.K Tools

Screwdriver, PH2, Phillips, BL 250 mm, L 358 mm, T4722-2250

Order No.: 03L4237
EAN: 5013969704693
MPN:
T4722-2250
T4722-2250 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
11.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4002 €

- Tip type marking for easy identification

- Large soft grip tri-lobe handle for exceptional comfort & high torque turns

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated, toughened alloy steel blade for increased strength & durability

- Magnetic tip holds the screw securely to the tip to aid positioning & setting

- According to DIN ISO 8764

- Size: PH2

- Visible blade length: 250 mm

- Overall length: 358 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH2
Blade length 250 mm
Peak type Phillips
Length 358 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes