T4722-3 | C.K Tools
Screwdriver, PH3, Phillips, BL 150 mm, L 271 mm, T4722-3
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to DIN ISO 8764
- Size: PH3
- Visible blade length: 150 mm
- Overall length: 268 mm
Version | screwdriver | |
ESD protection | No | |
Size | PH3 | |
Blade length | 150 mm | |
Length | 271 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |