T4722ESD 0 | C.K Tools

ESD screwdriver, PH0, Phillips, BL 60 mm, L 130 mm, T4722ESD 0

Order No.: 03L4239
EAN: 5013969970760
MPN:
T4722ESD 0
T4722ESD 0 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
4.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4030 €

- Ergonomic tri-lobe handle design for comfort & effective delivery of torque

- Fully ESD compliant for safe use on sensitive electronic components

- Toughened alloy steel blade for exceptional strength & durability

- Black anti-peel finish eliminates the risk of damage from flaking chrome

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- According to DIN ISO 8764, IEC61340 5.1 & 5.2

- Size: PH0

- Visible blade length: 60 mm

- Overall length: 130 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection Yes
1000V Insulated No
Size PH0
Blade length 60 mm
Peak type Phillips
Length 130 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes