T4723-0 | C.K Tools
Screwdriver, PZ0, Pozidriv, BL 60 mm, L 150 mm, T4723-0
Order No.: 03L4244
EAN: 5013969704716
MPN:
T4723-0
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to DIN ISO 8764
- Size: PZ0
- Visible blade length: 60 mm
- Overall length: 149 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ0 | |
Blade length | 60 mm | |
Peak type | Pozidriv | |
Length | 150 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |