T4723-1250 | C.K Tools

Screwdriver, PZ1, Pozidriv, BL 250 mm, L 352 mm, T4723-1250

Order No.: 03L4246
EAN: 5013969704730
MPN:
T4723-1250
T4723-1250 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5208 €

- Tip type marking for easy identification

- Large soft grip tri-lobe handle for exceptional comfort & high torque turns

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated, toughened alloy steel blade for increased strength & durability

- Magnetic tip holds the screw securely to the tip to aid positioning & setting

- According to DIN ISO 8764

- Size: PZ1

- Visible blade length: 250 mm

- Overall length: 350 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ1
Blade length 250 mm
Peak type Pozidriv
Length 352 mm
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes