T4723ESD 0 | C.K Tools

ESD screwdriver, PZ0, Pozidriv, BL 60 mm, L 130 mm, T4723ESD 0

Order No.: 03L4250
EAN: 5013969005592
MPN:
T4723ESD 0
T4723ESD 0 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0452 €

- Ergonomic tri-lobe handle design for comfort & effective delivery of torque

- Fully ESD compliant for safe use on sensitive electronic components

- Toughened alloy steel blade for exceptional strength & durability

- Black anti-peel finish eliminates the risk of damage from flaking chrome

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- According to DIN ISO 8764, IEC61340 5.1 & 5.2

- Size: PZ0

- Visible blade length: 60 mm

- Overall length: 130 mm

Technical specifications
Version Schraubendreher
ESD protection Yes
Size PZ0
Blade length 60 mm
Length 130 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes