T4725-030 | C.K Tools

Screwdriver, 3 mm, slotted, BL 75 mm, L 165 mm, T4725-030

Order No.: 03L4253
EAN: 5013969704624
MPN:
T4725-030
T4725-030 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
3.7961 €

- Tip type marking for easy identification

- Large soft grip tri-lobe handle for exceptional comfort & high torque turns

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated, toughened alloy steel blade for increased strength & durability

- Magnetic tip holds the screw securely to the tip to aid positioning & setting

- According to ISO 2380-2

- Blade width: 3,0 mm

- Visible blade length: 75 mm

- Overall length: 164 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 75 mm
Peak type Schlitz
Length 165 mm
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes