T4725ESD 05 | C.K Tools

ESD screwdriver, 5 mm, slotted, BL 125 mm, L 215 mm, T4725ESD 05

Order No.: 03L4258
EAN: 5013969970821
MPN:
T4725ESD 05
C.K Tools
T4725ESD 05 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6886 €

- Ergonomic tri-lobe handle design for comfort & effective delivery of torque

- Fully ESD compliant for safe use on sensitive electronic components

- Toughened alloy steel blade for exceptional strength & durability

- Black anti-peel finish eliminates the risk of damage from flaking chrome

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- According to DIN ISO 2380, IEC 61340 5.1 & 5.2

- Blade width: 5 mm

- Visible blade length: 125 mm

- Overall length: 215 mm

Technical specifications
Version screwdriver
ESD protection Yes
Size 5 mm
Blade length 125 mm
Length 215 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes