T4726 | C.K Tools

Screwdriver kit, PH1, PH2, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, T4726

Order No.: 03L4261
EAN: 5013969704778
MPN:
T4726
T4726 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4726 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
28.3696 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
28.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.3696 €

- Tip type marking for easy identification

- Large soft grip tri-lobe handle for exceptional comfort & high torque turns

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated, toughened alloy steel blade for increased strength & durability

- Magnetic tip holds the screw securely to the tip to aid positioning & setting

- According to ISO 2380-2, DIN 8764

- Contents: 1 x slotted flared, sizes: 5.5 x 100 & 6.5 x 150mm. 1 x slotted parallel, size: 4.0 x 100mm. 1 x Phillips, sizes: 1 x 75 & 2 x 100mm

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, 4 mm, 5,5 mm, 6,5 mm
Peak type Phillips/Schlitz
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes