T4728 | C.K Tools
VDE screwdriver kit, PH1, PH2, 2.5 mm, 4 mm, 5.5 mm, Phillips/slotted, T4728
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to EN60900, ISO 2380-2, DIN ISO 8764
- Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 & 2 x 100mm
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, 2,5 mm, 4 mm, 5,5 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | Yes |
Country of origin | TW |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |