T4741ESD | C.K Tools
ESD screwdriver kit, PZ0, PZ1, PZ2, 3 mm, 5.5 mm, Pozidriv/slotted, T4741ESD
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Contents: Slotted: 3 x 75, 3 x 100 & 5 x 135mm, Pozidriv: 0 x 60, 1 x 80 & 2 x 100mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PZ0, PZ1, PZ2, 3 mm, 5.5 mm | |
| Peak type | Pozidriv/slotted |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |