T4741SESD | C.K Tools
ESD screwdriver kit, PH0, PH1, PH2, 3 mm, 4 mm, 5.5 mm, Phillips/slotted, T4741SESD
Order No.: 03L4267
EAN: 5013969005738
MPN:
T4741SESD
Unit Price (€ / pc.)
28.9527 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Contents: Slotted: 3 x 75, 3 x 100 & 5 x 135mm, Phillips: 0 x 60, 1 x 80 & 2 x 100mm
Technical specifications
Version | Schraubendreher Set | |
ESD protection | Yes | |
Size | PH0, PH1, PH2, 3 mm, 4 mm, 5,5 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |