T4760 | C.K Tools

Bit holder, hexagon, BL 200 mm, L 310 mm, T4760

Order No.: 03L4269
EAN: 5013969713916
MPN:
T4760
T4760 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4760 C.K Tools Screwdrivers, Bits and Bitholders Image 2
T4760 C.K Tools Screwdrivers, Bits and Bitholders Image 3
Image may differ
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5890 €

- reaches the screws that other screwdrivers fail to reach

- strong yet flexible shaft for access to screws and fixings in awkward places

- soft grip tri-lobe handle for exceptional comfort and control

- magnetic bit holder for positive bit retention

- for use with 6 mm / 1/4'' hexagon bits (not included)

Technical specifications
Version Schraubendreher
ESD protection No
Blade length 200 mm
Length 310 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes