T4810 12 | C.K Tools
Screwdriver, 12 mm, slotted, BL 300 mm, L 430 mm, T4810 12
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 5264, ISO 2380-2
- Blade width: 10 mm
- Visible blade length: 300 mm
- Overall length: 430 mm
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 12 mm | |
Blade length | 300 mm | |
Peak type | Schlitz | |
Length | 430 mm |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |