T4811 08 | C.K Tools

Screwdriver, 10 mm, slotted, BL 200 mm, L 320 mm, T4811 08

Order No.: 03L4280
EAN: 5013969749007
MPN:
T4811 08
T4811 08 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.4458 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
16.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.4458 €

- Shatter resistant acetate handle - wipe clean, oil & acid resistant

- Large square shape handle design for maximum torque

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated toughened alloy steel blade for increased strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered

- Strike through design for the most demanding applications

- Blade width: 10 mm

- Visible blade length: 200 mm

- Overall length: 320 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 10 mm
Blade length 200 mm
Peak type slotted
Length 320 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes