T4813 3 | C.K Tools

Screwdriver, PZ3, Pozidriv, BL 150 mm, L 260 mm, T4813 3

Order No.: 03L4290
EAN: 5013969588804
MPN:
T4813 3
C.K Tools
T4813 3 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.8159 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
13.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8159 €

- Shatter resistant acetate handle - wipe clean, oil & acid resistant

- Large square shape handle design for maximum torque

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated toughened alloy steel blade for increased strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered

- According to ISO 8764

- Size: PZ 3

- Visible blade length: 150 mm

- Overall length: 260 mm

Technical specifications
Version screwdriver
ESD protection No
Size PZ3
Blade length 150 mm
Length 260 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes