T4826D | C.K Tools

Socket wrench, PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, 3 mm, 4 mm, 4.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, T8, T10, T15, T20, T25, T27, T30, T40, 1.5 mm, 2 mm, 2.5 mm, Phillips/Pozidriv/hexagon/TORX, T4826D

Order No.: 03L4301
EAN: 5013969974638
MPN:
T4826D
T4826D C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4826D C.K Tools Screwdrivers, Bits and Bitholders Image 2
T4826D C.K Tools Screwdrivers, Bits and Bitholders Image 3
Image may differ
Unit Price (€ / pc.)
36.2831 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
36.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2831 €

- Hi-torque ratchet mechanism for durability

- Magnetic shaft for secure bit retention

- Cushion grip handle with convenient internal bits storage compartment (up to 8 bits)

- 12 chrome plated ¼" sockets

- 32 bits with corrosion resistant surface

- Contents of set:

Ratchet screwdriver

¼" sockets: 6, 7, 8, 10, 11 and 13 mm / 3/16", ¼", 5/16", 11/32", 3/8" and 7/16"

Slotted: 3 / 4 / 4,5 / 5 / 6 / 7 / 8 and 9 mm

Phillips: PH0, PH1, PH2 and PH3

Pozidriv: PZ0, PZ1, PZ2 and PZ3

Tamperproof TX: T8, T10, T15, T20, T25, T27, T30 and T40

Hexagon: 1,5 / 2 / 2,5 / 3 / 4 / 5 / 5,5 and 6 mm

¼" adapter

Technical specifications
Version Steckschlüssel-Schraubendreher Set
ESD protection No
Size PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, 3 mm, 4 mm, 4,5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, T8, T10, T15, T20, T25, T27, T30, T40, 1,5 mm, 2 mm, 2,5 mm
Peak type Phillips/Pozidriv/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes