T4829D | C.K Tools

Ratchet screwdriver, PH2, PZ1, PZ2, Phillips/Pozidriv, BL 85 mm, L 214 mm, T4829D

Order No.: 03L4302
EAN: 5013969063110
MPN:
T4829D
T4829D C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
25.9063 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9063 €

- Magnetic shaft for secure bit retention

- Hi-torque ratchet mechanism with left & right hand rotation plus lock action

- Supplied with 10 bits

- Cushion grip handle with convenient internal bits storage compartment

- Contents:

Ratchet screwdriver, each 1 bit for slotted screws: 3, 4.7 and 6.3 mm, for hexagon: 3, 4, 5 mm,

for Pozidriv PZ 1 and 2, and for Phillips size 2

Technical specifications
Version Ratschenschraubendreher
ESD protection No
1000V Insulated No
Size PH2, PZ1, PZ2
Blade length 85 mm
Peak type Phillips/Pozidriv
Length 214 mm
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes