T48344-055 | C.K Tools
VDE screwdriver, 5.5 mm, slotted, BL 46 mm, L 106 mm, T48344-055
Order No.: 03L4305
EAN: 5013969960969
MPN:
T48344-055
Unit Price (€ / pc.)
10.4482 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Stubby size - ideal for use in confined spaces
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10000V for safe working up to 1000V
- Premium quality chrome vanadium steel blades - for exceptional strength and durability
- 100 % German manufactured - quality and performance assurd
- Tip type markings - for easy identification
- Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
- Size: Slotted 5,5 x 45 mm
- Total length: 106 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 5,5 mm | |
Blade length | 46 mm | |
Peak type | Schlitz | |
Length | 106 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |