T4838XESD30 | C.K Tools
ESD screwdriver, 4.5 mm, hexagon, BL 60 mm, L 157 mm, T4838XESD30
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Fully ESD compliant for safe use on sensitive electronic components
- Size: 3,0 mm
- Visible blade length: 60 mm
- Overall length: 157 mm
Version | screwdriver | |
ESD protection | Yes | |
Size | 4.5 mm | |
Blade length | 60 mm | |
Length | 157 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |