T4840XESD50 | C.K Tools
ESD socket wrench, 5 mm, hexagon, BL 60 mm, L 157 mm, T4840XESD50
Order No.: 03L4317
EAN: 5013969978537
MPN:
T4840XESD50
Unit Price (€ / pc.)
22.1459 € *
Available in 7 Days: 20 pcs. - if ordered today
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Fully ESD compliant for safe use on sensitive electronic components
- Size: 5,0 mm
- Visible blade length: 60 mm
- Overall length: 157 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket wrench | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Blade length | 60 mm | |
| Peak type | hexagon | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |