T4840XESD55 | C.K Tools

ESD socket wrench, 5.5 mm, hexagon, BL 60 mm, L 157 mm, T4840XESD55

Order No.: 03L4318
EAN: 5013969978544
MPN:
T4840XESD55
T4840XESD55 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4840XESD55 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
23.9547 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9547 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Fully ESD compliant for safe use on sensitive electronic components

- Size: 5,5 mm

- Visible blade length: 60 mm

- Overall length: 157 mm

Technical specifications
Version Steckschlüssel-Schraubendreher
ESD protection Yes
1000V Insulated No
Size 5,5 mm
Blade length 60 mm
Peak type Sechskant
Length 157 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes