T4845 09 | C.K Tools

ESD ceramic trimmer, 0.9 mm, slotted, BL 16 mm, L 110 mm, T4845 09

Order No.: 05L6607
EAN: 5013969933703
MPN:
T4845 09
T4845 09 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4845 09 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
30.3212 € *
Available: 0 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
5 pcs.
27.2867 €
10 pcs.
24.5616 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Zirconia ceramic tips - safe trimming of highly sensitive electrical components

- Highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive

- Heat resistant up to 1000ºC for safe use

- Non-magnetic to prevent electro-magnetic damage

- Blade dimensions: 0,9 x 0,4 x 15 mm

Technical specifications
Version Keramiktrimmer
ESD protection Yes
1000V Insulated No
Size 0,9 mm
Blade length 16 mm
Peak type Schlitz
Length 110 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes